QANTEK, 12MHz XO Oscillator, ±50 ppm HCMOS, 8-Pin PDIP QX8T50B12.00000B50TT

Subtotal (1 tube of 40 units)*

€96.56

(exc. VAT)

€118.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
40 +€2.414€96.56

*price indicative

RS Stock No.:
173-4650
Mfr. Part No.:
QX8T50B12.00000B50TT
Manufacturer:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

12MHz

Frequency Stability

±50 ppm

Packaging

Tube

Load Capacitance

50pF

Package Type

PDIP

Output Level

HCMOS

Maximum Supply Voltage

5V

Mount Type

Through Hole

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

13.21mm

Length

13.21mm

Series

QX8

Height

5.08mm

Automotive Standard

No

COO (Country of Origin):
CN

QX8


8 pin Dual-in-Line HCMOS Clock Oscillator

Industry-standard 8 pin DIL package for compatibility

Hermetically sealed package for reliability and low aging

Tristate function (Enable/Disable)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy