QANTEK, 32MHz XO Oscillator, ±50 ppm HCMOS, 8-Pin PDIP QX8T50B32.00000B50TT
- RS Stock No.:
- 173-4653
- Mfr. Part No.:
- QX8T50B32.00000B50TT
- Manufacturer:
- QANTEK
Subtotal (1 tube of 40 units)*
€120.68
(exc. VAT)
€148.44
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | €3.017 | €120.68 |
*price indicative
- RS Stock No.:
- 173-4653
- Mfr. Part No.:
- QX8T50B32.00000B50TT
- Manufacturer:
- QANTEK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | QANTEK | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 32MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tube | |
| Load Capacitance | 50pF | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 5V | |
| Output Level | HCMOS | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 13.21mm | |
| Height | 5.08mm | |
| Width | 13.21mm | |
| Series | QX8 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand QANTEK | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 32MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tube | ||
Load Capacitance 50pF | ||
Package Type PDIP | ||
Maximum Supply Voltage 5V | ||
Output Level HCMOS | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 13.21mm | ||
Height 5.08mm | ||
Width 13.21mm | ||
Series QX8 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QX8
8 pin Dual-in-Line HCMOS Clock Oscillator
Industry-standard 8 pin DIL package for compatibility
Hermetically sealed package for reliability and low aging
Tristate function (Enable/Disable)
Related links
- QANTEK ±50 ppm HCMOS, 8-Pin PDIP QX8T50B32.00000B50TT
- QANTEK ±50 ppm HCMOS, 8-Pin PDIP
- QANTEK ±50 ppm HCMOS, 8-Pin PDIP
- QANTEK ±50 ppm HCMOS, 8-Pin PDIP
- QANTEK ±50 ppm HCMOS, 8-Pin PDIP
- QANTEK ±50 ppm HCMOS, 8-Pin PDIP QX8T50B2.457600B50TT
- QANTEK ±50 ppm HCMOS, 8-Pin PDIP QX8T50B40.00000B50TT
- QANTEK ±50 ppm HCMOS, 8-Pin PDIP QX8T50B10.00000B50TT
