Euroquartz, 24MHz XO Oscillator, ±50 ppm LSTTL, HCMOS, 4-Pin Surface Mount XO32050UITA-24.000
- RS Stock No.:
- 173-4656
- Mfr. Part No.:
- XO32050UITA-24.000
- Manufacturer:
- Euroquartz
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4656
- Mfr. Part No.:
- XO32050UITA-24.000
- Manufacturer:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 24MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | LSTTL, HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Series | XO32 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 24MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level LSTTL, HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Series XO32 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

XO32
Crystal Oscillators 3.2x2.5mm Ceramic case
Related links
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount XO32050UITA-24.000
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount XO53050UITA-24.000
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount XO32050UITA-25.000
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO32050UITA-8.000
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount
- Euroquartz ±50 ppm LSTTL 4-Pin Surface Mount XO53050UITA-24.576
- IQD ±50 ppm TTL 4-Pin Surface Mount LFSPXO019082
