Euroquartz, 12MHz XO Oscillator, ±50ppm HCMOS, LSTTL, 4-Pin SMD XO91050UITA-12.000
- RS Stock No.:
- 173-5849
- Mfr. Part No.:
- XO91050UITA-12.000
- Manufacturer:
- Euroquartz
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-5849
- Mfr. Part No.:
- XO91050UITA-12.000
- Manufacturer:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
- COO (Country of Origin):
- TW
Related links
- Euroquartz ±50ppm HCMOS 4-Pin SMD XO32050UITA-12.000
- Euroquartz ±50ppm HCMOS 4-Pin SMD XO32050UITA-12.000
- Euroquartz ±50ppm HCMOS 4-Pin SMD XO32050UITA-40.000
- MERCURY ±50ppm HCMOS 4-Pin SMD 3SWOET-16.000
- IQD ±50ppm HCMOS, 4-Pin SMD LFSPXO025494 831025494
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H32ET-12.000
- AKER ±50ppm HCMOS, 4-Pin SMD S73305-12.000-X-15
- Epson ±50ppm CMOS, 4-Pin SMD Q33519E40005412
