CTS, 48MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD 636L3I048M00000
- RS Stock No.:
- 178-1934
- Mfr. Part No.:
- 636L3I048M00000
- Manufacturer:
- CTS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-1934
- Mfr. Part No.:
- 636L3I048M00000
- Manufacturer:
- CTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Oscillator Type | Clock | |
| Output Frequency | 48MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | SMD | |
| Output Level | HCMOS, TTL | |
| Minimum Operating Supply Voltage | 2.97V dc | |
| Maximum Operating Supply Voltage | 3.63V dc | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.3mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.2mm | |
| Length | 5mm | |
| Dimensions | 5 x 3.2 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Oscillator Type Clock | ||
Output Frequency 48MHz | ||
Frequency Stability ±50ppm | ||
Package Type SMD | ||
Output Level HCMOS, TTL | ||
Minimum Operating Supply Voltage 2.97V dc | ||
Maximum Operating Supply Voltage 3.63V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Height 1.3mm | ||
Maximum Operating Temperature 85°C | ||
Width 3.2mm | ||
Length 5mm | ||
Dimensions 5 x 3.2 x 1.3mm | ||
- COO (Country of Origin):
- CN
Clock Oscillators are the heart of frequency control products. Whether you need a simple reference clock or you are developing a mission critical system, we have the right crystal oscillators to help. Available in packages as small as 2.5mmx2.0mm.
Low phase noise fundamental and 3rd overtone crystal designs
Ultra-low phase noise and jitter: as low as -170dBc/Hz, to 22fs
Standard output types – HCMOS, LVPECL & LVDS
High frequency options available – reaching 1,000MHz
Low cost small package footprints – to 2.5mmx2.0mm size
Real Time clock reference @ 32.768kHz w/ ultra-low current option available [10μA maximum]
Operating temperatures -40°C to +125°C
High Reliability/COTS/High Temperature options [to +200°C]
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability
Ultra-low phase noise and jitter: as low as -170dBc/Hz, to 22fs
Standard output types – HCMOS, LVPECL & LVDS
High frequency options available – reaching 1,000MHz
Low cost small package footprints – to 2.5mmx2.0mm size
Real Time clock reference @ 32.768kHz w/ ultra-low current option available [10μA maximum]
Operating temperatures -40°C to +125°C
High Reliability/COTS/High Temperature options [to +200°C]
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability
Related links
- CTS ±50ppm HCMOS 4-Pin SMD 636L3I024M00000
- CTS ±50ppm HCMOS 4-Pin SMD CB3-3C-12M0000
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H53ET-48.000
- MERCURY ±50ppm HCMOS 4-Pin SMD 3SWOET-16.000
- Abracon TTL, 4-Pin Surface Mount ASFL1-48.000MHZ-EK-T
- MERCURY ±50ppm HCMOS 8-Pin PDIP 5H8ET-40.000
- MERCURY ±50ppm HCMOS 14-Pin PDIP 5H14ET-9.8304
- QT Quarztechnik ±25ppm HCMOS 4-Pin SMD QTX318A25.0000B15TR
