MERCURY, 48MHz Clock Oscillator, ±50ppm HCMOS, 4-Pin SMD 3H53ET-48.000
- RS Stock No.:
- 672-0634
- Mfr. Part No.:
- 3H53ET-48.000
- Manufacturer:
- MERCURY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 672-0634
- Mfr. Part No.:
- 3H53ET-48.000
- Manufacturer:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
- COO (Country of Origin):
- TW

Related links
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H53ET-20.000
- CTS ±50ppm HCMOS 4-Pin SMD 636L3I048M00000
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H32ET-12.000
- MERCURY ±50ppm HCMOS, 4-Pin SMD 3H32ET-16.000
- AKER ±50ppm HCMOS, 4-Pin SMD S73305-12.000-X-15
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H53ET-25.000
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H53ET-24.000
- MERCURY ±50 ppm HCMOS, 4-Pin SMD 3H53ET-10.000
