Renesas Electronics, 200MHz XO Oscillator, 25 ppm LVCMOS, 6-Pin Surface Mount XLH536200.000000I

Subtotal (1 reel of 500 units)*

€1,005.50

(exc. VAT)

€1,237.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€2.011€1,005.50

*price indicative

RS Stock No.:
216-6296
Mfr. Part No.:
XLH536200.000000I
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

200MHz

Frequency Stability

25 ppm

Package Type

Surface Mount

Output Level

LVCMOS

Maximum Supply Voltage

3.46V

Minimum Supply Voltage

3.13V

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

3.2mm

Length

5mm

Standards/Approvals

RoHS

Series

XL

Height

1.1mm

Automotive Standard

No

The Renesas Electronics IDT XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.

Output types: LVCMOS

Phase jitter (12kHz to 20MHz): 750fs to 890fs typical

Operating temperature: -40°C to +85°C (XO only)

Frequency stability options: ±50 or ±100 ppm

kV of 85ppm/volt typical from 0.5VDC to VDD (VCXO only)

Better than ±10% linearity for Vc range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy