Renesas Electronics, 40MHz XO Oscillator, ±25 ppm LVCMOS, 6-Pin Surface Mount XLH536040.000000I

Subtotal (1 tape of 1000 units)*

€786.00

(exc. VAT)

€967.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
1000 +€0.786€786.00

*price indicative

RS Stock No.:
217-7990
Mfr. Part No.:
XLH536040.000000I
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

40MHz

Frequency Stability

±25 ppm

Package Type

Surface Mount

Minimum Supply Voltage

-0.5V

Output Level

LVCMOS

Maximum Supply Voltage

5V

Mount Type

Surface

Pin Count

6

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series

XL

Standards/Approvals

RoHS

Width

3.2mm

Length

5mm

Height

1.1mm

Automotive Standard

No

The Renesas XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.

Output types: LVDS, LVPECL, LVCMOS

Phase jitter (12kHz to 20MHz): 750fs to 890fs typical

Supply voltage: 2.5V or 3.3V

Package options:

3.2 x 2.5 x 1.0 mm (not available for VCXO)

5.0 x 3.2 x 1.2 mm

7.0 x 5.0 x 1.3 mm

Operating temperature: -20°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy