Renesas Electronics, 50MHz XO Oscillator, ±50 ppm LVCMOS, 8-Pin Surface Mount XLH335050.000000I
- RS Stock No.:
- 217-7983
- Mfr. Part No.:
- XLH335050.000000I
- Manufacturer:
- Renesas Electronics
Subtotal (1 tape of 1000 units)*
€637.00
(exc. VAT)
€784.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 + | €0.637 | €637.00 |
*price indicative
- RS Stock No.:
- 217-7983
- Mfr. Part No.:
- XLH335050.000000I
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 5V | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Series | XL | |
| Height | 900μm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 5V | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Series XL | ||
Height 900μm | ||
Length 3.2mm | ||
Automotive Standard No | ||
The Renesas XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.
Output types: LVDS, LVPECL, LVCMOS
Phase jitter (12kHz to 20MHz): 750fs to 890fs typical
Supply voltage: 2.5V or 3.3V
Package options:
3.2 x 2.5 x 1.0 mm (not available for VCXO)
5.0 x 3.2 x 1.2 mm
7.0 x 5.0 x 1.3 mm
Operating temperature: -20°C to +70°C
Related links
- Renesas Electronics ±50 ppm LVCMOS, 8-Pin Surface Mount XLH335050.000000I
- Renesas Electronics ±50 ppm LVCMOS, 4-Pin Surface Mount XLH735050.000000X
- Renesas Electronics ±50 ppm LVCMOS, 6-Pin Surface Mount XLH735001.000000X
- Renesas Electronics ±50 ppm LVCMOS, 4-Pin Surface Mount XLH73V024.576000I
- Renesas Electronics ±50 ppm LVCMOS, 6-Pin Surface Mount XLH335025.000000I
- Renesas Electronics ±50 ppm LVCMOS, 4-Pin Surface Mount XLH735100.000000X
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount
- MMD 50 ppm HCMOS, 4-Pin Surface Mount MTH305027AH-50.000MHZ-T
