Renesas Electronics, 50MHz XO Oscillator, ±50 ppm LVCMOS, 4-Pin Surface Mount XLH735050.000000X

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-7997
Mfr. Part No.:
XLH735050.000000X
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

50MHz

Frequency Stability

±50 ppm

Package Type

Surface Mount

Minimum Supply Voltage

-0.5V

Maximum Supply Voltage

5V

Output Level

LVCMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Series

XL

Width

5mm

Standards/Approvals

RoHS

Height

1.3mm

Length

7mm

Automotive Standard

No

The Renesas XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.

Output types: LVDS, LVPECL, LVCMOS

Phase jitter (12kHz to 20MHz): 750fs to 890fs typical

Supply voltage: 2.5V or 3.3V

Package options:

3.2 x 2.5 x 1.0 mm (not available for VCXO)

5.0 x 3.2 x 1.2 mm

7.0 x 5.0 x 1.3 mm

Operating temperature: -20°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy