Renesas Electronics, 2MHz XO Oscillator, ±25 ppm LVCMOS, 4-Pin Surface Mount XLH736002.048000I
- RS Stock No.:
- 217-8001
- Mfr. Part No.:
- XLH736002.048000I
- Manufacturer:
- Renesas Electronics
Subtotal (1 tape of 500 units)*
€756.00
(exc. VAT)
€930.00
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 + | €1.512 | €756.00 |
*price indicative
- RS Stock No.:
- 217-8001
- Mfr. Part No.:
- XLH736002.048000I
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 2MHz | |
| Frequency Stability | ±25 ppm | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | -0.5V | |
| Output Level | LVCMOS | |
| Maximum Supply Voltage | 5V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Length | 7mm | |
| Series | XL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 2MHz | ||
Frequency Stability ±25 ppm | ||
Package Type Surface Mount | ||
Minimum Supply Voltage -0.5V | ||
Output Level LVCMOS | ||
Maximum Supply Voltage 5V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.3mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Length 7mm | ||
Series XL | ||
Automotive Standard No | ||
The Renesas XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.
Output types: LVDS, LVPECL, LVCMOS
Phase jitter (12kHz to 20MHz): 750fs to 890fs typical
Supply voltage: 2.5V or 3.3V
Package options:
3.2 x 2.5 x 1.0 mm (not available for VCXO)
5.0 x 3.2 x 1.2 mm
7.0 x 5.0 x 1.3 mm
Operating temperature: -20°C to +70°C
Related links
- Renesas Electronics ±25 ppm LVCMOS, 4-Pin Surface Mount XLH736002.048000I
- Renesas Electronics ±25 ppm LVCMOS, 4-Pin Surface Mount XLH736024.000000I
- Renesas Electronics ±25 ppm LVCMOS, 4-Pin Surface Mount XLH736125.000000I
- Renesas Electronics ±25 ppm LVCMOS, 4-Pin Surface Mount XLH736048.000000I
- Renesas Electronics ±25 ppm LVCMOS, 4-Pin Surface Mount XLH736012.000000I
- Renesas Electronics ±25 ppm LVCMOS, 4-Pin Surface Mount XLH736020.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin Surface Mount XLH536012.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin Surface Mount XLH536027.000000I
