Ecliptek, 12MHz XO Oscillator, 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-12.000M TR
- RS Stock No.:
- 219-1978
- Mfr. Part No.:
- EB13E2H2H-12.000M TR
- Manufacturer:
- Ecliptek
Subtotal (1 pack of 5 units)*
€3.16
(exc. VAT)
€3.89
(inc. VAT)
In Stock
- 930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.632 | €3.16 |
*price indicative
- RS Stock No.:
- 219-1978
- Mfr. Part No.:
- EB13E2H2H-12.000M TR
- Manufacturer:
- Ecliptek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecliptek | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 12MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | 200°C | |
| Maximum Operating Temperature | 200°C | |
| Length | 3.2mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Series | EB13E2 | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Ecliptek | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 12MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature 200°C | ||
Maximum Operating Temperature 200°C | ||
Length 3.2mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Series EB13E2 | ||
Width 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Ecliptek EB13E2 series quartz crystal clock oscillator has nominal frequency of 12MHz. It has frequency tolerance of ±50ppm.
Tri-state logic control
Tape and reel packaging
Related links
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 20 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 20 ppm CMOS, 4-Pin Surface Mount EC2620TS-12.000M TR
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount
