Ecliptek, 48MHz XO Oscillator, 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-48.000M TR

Subtotal (1 reel of 1000 units)*

€787.00

(exc. VAT)

€968.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.787€787.00

*price indicative

RS Stock No.:
219-1997
Mfr. Part No.:
EB13E2H2H-48.000M TR
Manufacturer:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

48MHz

Frequency Stability

50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

3.3V

Output Level

CMOS

Mount Type

Surface

Minimum Operating Temperature

200°C

Pin Count

4

Maximum Operating Temperature

200°C

Series

EB13E2

Width

2.5mm

Standards/Approvals

No

Height

900μm

Length

3.2mm

Automotive Standard

No

COO (Country of Origin):
KR
The Ecliptek EB13E2 series quartz crystal clock oscillator has nominal frequency of 48MHz. It has frequency tolerance of ±50ppm.

Tri-state logic control

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy