Ecliptek, 50MHz XO Oscillator, 100 ppm CMOS, 4-Pin Surface Mount EC2600TS-50.000M TR

Subtotal (1 reel of 1000 units)*

€1,119.00

(exc. VAT)

€1,376.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.119€1,119.00

*price indicative

RS Stock No.:
219-2014
Mfr. Part No.:
EC2600TS-50.000M TR
Manufacturer:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

50MHz

Frequency Stability

100 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

3.3V

Output Level

CMOS

Mount Type

Surface

Minimum Operating Temperature

-10°C

Pin Count

4

Maximum Operating Temperature

85°C

Series

EC26

Height

1.8mm

Length

7mm

Width

5mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
KR
The Ecliptek EC26 series quartz crystal clock oscillator has standby(power down) function and nominal frequency of 50MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.

Mounting Type: Surface Mount

Output type: CMOS

Frequency Stability: ±100ppm

Package: 4-SMD, No Lead

Operating Temperature: -10°C to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy