Ecliptek, 25MHz XO Oscillator, 25 ppm CMOS, 4-Pin Surface Mount EC2625TS-25.000M TR
- RS Stock No.:
- 219-2032
- Mfr. Part No.:
- EC2625TS-25.000M TR
- Manufacturer:
- Ecliptek
Subtotal (1 reel of 1000 units)*
€1,485.00
(exc. VAT)
€1,827.00
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.485 | €1,485.00 |
*price indicative
- RS Stock No.:
- 219-2032
- Mfr. Part No.:
- EC2625TS-25.000M TR
- Manufacturer:
- Ecliptek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecliptek | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | 25 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Height | 1.8mm | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Series | EC26 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Ecliptek | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability 25 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Height 1.8mm | ||
Standards/Approvals No | ||
Width 5mm | ||
Series EC26 | ||
Automotive Standard No | ||
The Ecliptek EC26 series quartz crystal clock oscillator has standby(power down) function and nominal frequency of 25MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.
Mounting Type: Surface Mount
Output type: CMOS
Frequency Stability: ±25ppm
Package: 4-SMD, No Lead
Operating Temperature: -10°C to 70°C
Related links
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount EC2625TS-25.000M TR
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount EB13E2J2H-25.000M TR
- Ecliptek 20 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 50 ppm CMOS, 4-Pin Surface Mount EB13E2H2H-25.000M TR
- Ecliptek 100 ppm CMOS, 4-Pin Surface Mount EC2700TS-25.000M TR
- Ecliptek 100 ppm CMOS, 4-Pin Surface Mount EC3600ETTS-25.000M TR
- Ecliptek 20 ppm CMOS, 4-Pin Surface Mount EC2620TS-25.000M TR
- Ecliptek 45 ppm CMOS, 4-Pin Surface Mount EC2745ETTS-25.000M TR
