Ecliptek, 25MHz XO Oscillator, 45 ppm CMOS, 4-Pin Surface Mount EC2745ETTS-25.000M TR
- RS Stock No.:
- 219-2039
- Mfr. Part No.:
- EC2745ETTS-25.000M TR
- Manufacturer:
- Ecliptek
Subtotal (1 reel of 1000 units)*
€1,536.00
(exc. VAT)
€1,889.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.536 | €1,536.00 |
*price indicative
- RS Stock No.:
- 219-2039
- Mfr. Part No.:
- EC2745ETTS-25.000M TR
- Manufacturer:
- Ecliptek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecliptek | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | 45 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 2.5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Series | EC27 | |
| Standards/Approvals | No | |
| Width | 5mm | |
| Height | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Ecliptek | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability 45 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 2.5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -10°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Series EC27 | ||
Standards/Approvals No | ||
Width 5mm | ||
Height 1.8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Ecliptek EC27 series quartz crystal clock oscillator has standby(power down) function and nominal frequency of 25MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.
Mounting Type: Surface Mount
Output type: CMOS
Frequency Stability: ±45ppm
Package: 4-SMD, No Lead
Operating Temperature: -40°C to 85°C
Related links
- Ecliptek 45 ppm CMOS, 4-Pin Surface Mount EC2745ETTS-25.000M TR
- Ecliptek 25 MHz XO Oscillator CMOS, 4-Pin Surface Mount EC3645TS-25.000M TR
- Ecliptek 20 ppm CMOS, 4-Pin Surface Mount
- Ecliptek 100 ppm CMOS, 4-Pin Surface Mount EC2700TS-25.000M TR
- Ecliptek 20 ppm CMOS, 4-Pin Surface Mount EC2620TS-25.000M TR
- Ecliptek 100 ppm CMOS, 4-Pin Surface Mount EC3600ETTS-25.000M TR
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount EC2625TS-25.000M TR
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount EB13E2J2H-25.000M TR
