Ecliptek, 25MHz XO Oscillator, 45 ppm CMOS, 4-Pin Surface Mount EC2745ETTS-25.000M TR

Subtotal (1 pack of 5 units)*

€3.65

(exc. VAT)

€4.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.73€3.65

*price indicative

Packaging Options:
RS Stock No.:
219-2040
Mfr. Part No.:
EC2745ETTS-25.000M TR
Manufacturer:
Ecliptek
Find similar products by selecting one or more attributes.
Select all

Brand

Ecliptek

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

25MHz

Frequency Stability

45 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

2.5V

Output Level

CMOS

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

85°C

Width

5mm

Height

1.8mm

Series

EC27

Standards/Approvals

No

Length

7mm

Automotive Standard

No

COO (Country of Origin):
KR
The Ecliptek EC27 series quartz crystal clock oscillator has standby(power down) function and nominal frequency of 25MHz. It has tri-state high impedance pin connection. This oscillator comes in tape and reel packaging.

Mounting Type: Surface Mount

Output type: CMOS

Frequency Stability: ±45ppm

Package: 4-SMD, No Lead

Operating Temperature: -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy