ILSI, 25MHz Crystal Oscillator, 50 ppm, 4-Pin SMD ISM92-3251BH-25.000MHz
- RS Stock No.:
- 219-2184
- Mfr. Part No.:
- ISM92-3251BH-25.000MHz
- Manufacturer:
- ILSI
Subtotal (1 reel of 1000 units)*
€925.00
(exc. VAT)
€1,138.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.925 | €925.00 |
*price indicative
- RS Stock No.:
- 219-2184
- Mfr. Part No.:
- ISM92-3251BH-25.000MHz
- Manufacturer:
- ILSI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ILSI | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.2mm | |
| Series | ISM92 | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ILSI | ||
Product Type Crystal Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.2mm | ||
Series ISM92 | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The ISM92 series oscillator has output frequency 25 MHz and it is available in SMD package of dimension 5 x 3.2 x 1.6mm. It is use in fibre channel, server & storage, sonet / SDH802.11 / Wi-Fi T1/E1, T3/E3 as system Clock. It's operating temperature is -40+85°C
Low Jitter
Non-PLL Based
Output CMOS/TTL Compatible Logic Levels
Compatible with Lead-free Processing
Related links
- ILSI 50 ppm, 4-Pin SMD ISM92-3251BH-25.000MHz
- Abracon ± 50 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-C-T
- Abracon ±50 ppm CMOS TTL, 4-Pin SMD ASDDV-25.000MHZ-LC-T
- Abracon ±50 ppm LVCMOS CMOS, 4-Pin Surface Mount
- Abracon 50 ppm LVCMOS HCMOS, 4-Pin Surface Mount
- Abracon ±30 ppm CMOS, 4-Pin SMD ASCO-25.000MHZ-EK-T3
- Abracon ± 25 ppm CMOS, 4-Pin SMD ASE-25.000MHZ-L-R-T
- Abracon ±50 ppm CMOS HCMOS, 4-Pin Surface Mount
