Renesas Electronics, 100MHz Clock Oscillator Oscillator, 25 ppm HCSL LGA XFN516100.000000I

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
239-8092
Mfr. Part No.:
XFN516100.000000I
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Oscillator Type

Clock Oscillator

Product Type

Oscillator

Output Frequency

100MHz

Frequency Stability

25 ppm

Package Type

LGA

Output Level

HCSL

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

XFN516100.000000I

Automotive Standard

No

The Renesas Electronics quartz-based PLL oscillator is ideal for enterprise level equipment that demands low noise, stable, and accurate timing/clock sources. It has ±25ppm stability for -40°C to +85°C. It has 150fs maximum phase jitter and offered in 5 x 3.2 mm package.

100 MHz output frequency

1.8V supply voltage

HCSL type output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy