Renesas Electronics, 625MHz Clock Oscillator Oscillator LVDS, 8-Pin LGA XTL312625.000000I

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
239-8098
Mfr. Part No.:
XTL312625.000000I
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Oscillator

Oscillator Type

Clock Oscillator

Output Frequency

625MHz

Package Type

LGA

Maximum Supply Voltage

1.8V

Output Level

LVDS

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

XT

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas Electronics quartz-based PLL oscillator has integrated TCXO with a key focus on stability. It has frequency stability as tight as ±3ppm for -40 °C to +85 °C and life stability of ±13ppm. It is ideal for enterprise-level equipment that demands low noise, stable, and accurate timing/clock sources such as transceiver module or data centre.

625 MHz output frequency

1.8V supply voltage

LVDS enable output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy