Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator, ±25ppm LVCMOS, 4-Pin Surface Mount ASAK2-32.768KHZ-LRS-T

Get a bulk buy discount

Add 2000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€1,045.00

(exc. VAT)

€1,285.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
1000 - 1000€1.045€1,045.00-
2000 - 4000€1.027€1,027.001%
5000 +€0.999€999.004%

*price indicative

RS Stock No.:
240-3545
Mfr. Part No.:
ASAK2-32.768KHZ-LRS-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Oscillator

Oscillator Type

Crystal Oscillator

Output Frequency

32.768kHz

Frequency Stability

±25ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

LVCMOS

Maximum Supply Voltage

3.63V

Minimum Supply Voltage

2.97V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Width

1.6mm

Length

2mm

Series

ASAK

Height

700μm

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon ASAK series is ceramic SMD crystal oscillator comes in seam sealed package gives LVCMOS level output. This oscillator can be used in applications like laptop, digital camera, wireless LAN, LCD, PDA etc.

32.768kHz in 2.0 x 1.6 x 0.7mm package

Seam sealed package assures high reliability performance

Low current consumption 240 μA max.

Suitable for RoHS compliant reflow

RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy