Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator, ±25ppm LVCMOS, 4-Pin Surface Mount ASAK2-32.768KHZ-LRS-T
- RS Stock No.:
- 240-3547
- Mfr. Part No.:
- ASAK2-32.768KHZ-LRS-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save €5.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.90
(exc. VAT)
€10.95
(inc. VAT)
In Stock
- 325 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.78 | €8.90 | - |
| 50 - 95 | €1.678 | €8.39 | €5.10 |
| 100 - 245 | €1.462 | €7.31 | €31.80 |
| 250 - 495 | €1.43 | €7.15 | €87.50 |
| 500 + | €1.402 | €7.01 | €189.00 |
*price indicative
- RS Stock No.:
- 240-3547
- Mfr. Part No.:
- ASAK2-32.768KHZ-LRS-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | ±25ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Output Level | LVCMOS | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Series | ASAK | |
| Height | 700μm | |
| Length | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 32.768kHz | ||
Frequency Stability ±25ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Output Level LVCMOS | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Series ASAK | ||
Height 700μm | ||
Length 2mm | ||
Automotive Standard No | ||
The Abracon ASAK series is ceramic SMD crystal oscillator comes in seam sealed package gives LVCMOS level output. This oscillator can be used in applications like laptop, digital camera, wireless LAN, LCD, PDA etc.
32.768kHz in 2.0 x 1.6 x 0.7mm package
Seam sealed package assures high reliability performance
Low current consumption 240 μA max.
Suitable for RoHS compliant reflow
RoHS/RoHS II compliant
Related links
- Abracon ±25ppm LVCMOS, 4-Pin Surface Mount ASAK2-32.768KHZ-LRS-T
- Abracon ±25ppm LVCMOS, 4-Pin Surface Mount ASAK-32.768KHZ-LRS-T
- Abracon -100 → 100 ppm CMOS, 4-Pin Surface Mount
- Abracon ±100 ppm CMOS, 4-Pin Surface Mount ASDKDVAIG-32.768kHz-KC-T3
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS LVCMOS, 4-Pin Surface Mount
- Abracon 50 ppm CMOS HCMOS, 4-Pin Surface Mount
- Renesas Electronics ±50 ppm LVCMOS, 4-Pin Surface Mount XLH73V024.576000I
