Abracon, 14.7456MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ASE-14.7456MHZ-LC-T

Subtotal (1 reel of 1000 units)*

€714.00

(exc. VAT)

€878.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.714€714.00

*price indicative

RS Stock No.:
240-3557
Mfr. Part No.:
ASE-14.7456MHZ-LC-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Oscillator

Oscillator Type

Crystal Oscillator

Output Frequency

14.7456MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Maximum Supply Voltage

3.47V

Output Level

CMOS

Minimum Supply Voltage

3.14V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Length

3.2mm

Series

ASE

Height

1.2mm

Standards/Approvals

RoHS

Width

2.5mm

Automotive Standard

No

The Abracon ASE series is SMD crystal oscillator are suitable for RoHS reflow and can be used in CCD clock for VTR camera, PDA, wireless communication and laptop applications.

Low height 1.2mm max

Tri-state function

Low current consumption30mA max for 200MHz

Low RMS jitter 5ps max

Suitable for RoHS reflow

Available for tight stability option

RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy