Abracon, 4MHz Crystal Oscillator Crystal Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount ASE-4.000MHZ-LC-T
- RS Stock No.:
- 240-3565
- Mfr. Part No.:
- ASE-4.000MHZ-LC-T
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€618.00
(exc. VAT)
€760.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.618 | €618.00 |
| 2000 - 4000 | €0.593 | €593.00 |
| 5000 + | €0.585 | €585.00 |
*price indicative
- RS Stock No.:
- 240-3565
- Mfr. Part No.:
- ASE-4.000MHZ-LC-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 4MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.47V | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 3.14V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Series | ASE | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 4MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.47V | ||
Output Level CMOS | ||
Minimum Supply Voltage 3.14V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Series ASE | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Abracon ASE series is SMD crystal oscillator are suitable for RoHS reflow and can be used in CCD clock for VTR camera, PDA, wireless communication and laptop applications.
Low height 1.2mm max
Tri-state function
Low current consumption30mA max for 200MHz
Low RMS jitter 5ps max
Suitable for RoHS reflow
Available for tight stability option
RoHS/RoHS II compliant
Related links
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-4.000MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-7.3728MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-1.8432MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-27.000MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-14.7456MHZ-LC-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-10.000MHZ-LC-T
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-18.432MHZ-LC-T
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASE-48.000MHZ-LC-T
