Abracon, 12MHz Clock Oscillator Crystal Oscillator HCMOS, TTL, 4-Pin Surface Mount ASFL1-12.000MHZ-EK-T

Subtotal (1 reel of 1000 units)*

€927.00

(exc. VAT)

€1,140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.927€927.00

*price indicative

RS Stock No.:
240-3579
Mfr. Part No.:
ASFL1-12.000MHZ-EK-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Oscillator

Oscillator Type

Clock Oscillator

Output Frequency

12MHz

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

HCMOS, TTL

Maximum Supply Voltage

3.63V

Minimum Supply Voltage

2.97V

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.3mm

Length

5mm

Width

3.2mm

Standards/Approvals

RoHS

Series

ASFL1

Automotive Standard

No

The Abracon ASFL1 series is SMD crystal clock oscillator are compatible to HCMOS, TTL level output and can be used in applications like CCD clock for VTR camera, wireless communication, PDA, Laptop computer etc.

Tri state function

Suitable for high density SMT

Available tight stability option +/-20ppm

Seam sealed package assures high reliability performance

Suitable for RoHS compliant reflow process

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy