Abracon, 12MHz Clock Oscillator Crystal Oscillator HCMOS, TTL, 4-Pin Surface Mount ASFL1-12.000MHZ-EK-T
- RS Stock No.:
- 240-3581
- Mfr. Part No.:
- ASFL1-12.000MHZ-EK-T
- Manufacturer:
- Abracon
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.72
(exc. VAT)
€8.27
(inc. VAT)
In Stock
- 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.344 | €6.72 | - |
| 50 - 95 | €1.268 | €6.34 | 5% |
| 100 - 245 | €1.102 | €5.51 | 18% |
| 250 - 495 | €1.08 | €5.40 | 19% |
| 500 + | €1.056 | €5.28 | 21% |
*price indicative
- RS Stock No.:
- 240-3581
- Mfr. Part No.:
- ASFL1-12.000MHZ-EK-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Clock Oscillator | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 12MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | HCMOS, TTL | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 2.97V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Series | ASFL1 | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Clock Oscillator | ||
Product Type Crystal Oscillator | ||
Output Frequency 12MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level HCMOS, TTL | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 2.97V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Series ASFL1 | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 1.3mm | ||
Automotive Standard No | ||
The Abracon ASFL1 series is SMD crystal clock oscillator are compatible to HCMOS, TTL level output and can be used in applications like CCD clock for VTR camera, wireless communication, PDA, Laptop computer etc.
Tri state function
Suitable for high density SMT
Available tight stability option +/-20ppm
Seam sealed package assures high reliability performance
Suitable for RoHS compliant reflow process
RoHS compliant
Related links
- Abracon TTL, 4-Pin Surface Mount ASFL1-12.000MHZ-EK-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-EK-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-8.000MHZ-EK-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-48.000MHZ-EK-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-10.000MHZ-EK-T
- Abracon ±20 ppm HCMOS 4-Pin Surface Mount ASV-12.000MHZ-EJ-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-12.288MHZ-EC-T
- Abracon TTL, 4-Pin Surface Mount ASFL1-25.000MHZ-L-T
