Abracon, 14.7456MHz Clock Oscillator Crystal Oscillator HCMOS, 4-Pin Surface Mount ASV-14.7456MHZ-EJ-T

Subtotal (1 pack of 5 units)*

€4.94

(exc. VAT)

€6.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.988€4.94

*price indicative

Packaging Options:
RS Stock No.:
240-3604
Mfr. Part No.:
ASV-14.7456MHZ-EJ-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

Clock Oscillator

Product Type

Crystal Oscillator

Output Frequency

14.7456MHz

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

2.97V

Output Level

HCMOS

Maximum Supply Voltage

3.63V

Mount Type

Surface

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Width

5.08mm

Height

1.8mm

Series

ASV

Standards/Approvals

RoHS

Length

7mm

Automotive Standard

No

The Abracon ASV series is SMD crystal clock oscillator comes in seam sealed package and compatible to HCMOS level output. This oscillator can be use in clock signalling for microprocessor, PC motherboards and graphic cards applications.

HCMOS, 3.3Vdc, 2.5Vdc, & 1.8Vdc options

Suitable for RoHS reflow

Seam sealed package assures high reliability

High output drive capability (up to 50pF)

RoHS/RoHS II compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy