Abracon, 4MHz Clock Oscillator Crystal Oscillator HCMOS, 4-Pin Surface Mount ASV-4.000MHZ-EJ-T
- RS Stock No.:
- 240-3614
- Mfr. Part No.:
- ASV-4.000MHZ-EJ-T
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€21.82
(exc. VAT)
€26.84
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €2.182 | €21.82 |
| 50 - 90 | €2.137 | €21.37 |
| 100 - 240 | €1.866 | €18.66 |
| 250 - 490 | €1.826 | €18.26 |
| 500 + | €1.819 | €18.19 |
*price indicative
- RS Stock No.:
- 240-3614
- Mfr. Part No.:
- ASV-4.000MHZ-EJ-T
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 4MHz | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 5.08mm | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Length | 7mm | |
| Series | ASV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 4MHz | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 5.08mm | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Length 7mm | ||
Series ASV | ||
Automotive Standard No | ||
The Abracon ASV series is SMD crystal clock oscillator comes in seam sealed package and compatible to HCMOS level output. This oscillator can be use in clock signalling for microprocessor, PC motherboards and graphic cards applications.
HCMOS, 3.3Vdc, 2.5Vdc, & 1.8Vdc options
Suitable for RoHS reflow
Seam sealed package assures high reliability
High output drive capability (up to 50pF)
RoHS/RoHS II compliant
Related links
- Abracon 4-Pin Surface Mount ASV-4.000MHZ-EJ-T
- Abracon 4-Pin Surface Mount ASV-24.576MHZ-EJ-T
- Abracon 4-Pin Surface Mount ASV-20.000MHZ-EJ-T
- Abracon 4-Pin Surface Mount ASV-24.000MHZ-EJ-T
- Abracon 4-Pin Surface Mount ASV-8.000MHZ-EJ-T
- Abracon 4-Pin Surface Mount ASV-14.7456MHZ-EJ-T
- Abracon 4-Pin Surface Mount ASV-24.000MHZ-E-T
- Abracon ± 20 ppm HCMOS, 4-Pin SMD ASV-10.000MHZ-EJ-T
