Abracon, 26MHz Clock Oscillator Crystal Oscillator, ±30 ppm CMOS, 4-Pin ASEAIG5-26.000MHz-X-K-T3

Subtotal (1 reel of 3000 units)*

€2,391.00

(exc. VAT)

€2,940.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.797€2,391.00

*price indicative

RS Stock No.:
245-0486
Mfr. Part No.:
ASEAIG5-26.000MHz-X-K-T3
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

Clock Oscillator

Product Type

Crystal Oscillator

Output Frequency

26MHz

Frequency Stability

±30 ppm

Packaging

Tape & Reel

Minimum Supply Voltage

2.97V

Output Level

CMOS

Maximum Supply Voltage

3.63V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

105°C

Length

3.2mm

Width

2.5mm

Height

1.2mm

Standards/Approvals

RoHS

Series

ASEAIG

Automotive Standard

AEC-Q200

The Abracon is a Automotive & Industrial Grade Miniature SMD Crystal Oscillator used in Powertrain & Drive Control, Power Control & Conversion, Industrial Control & Automation.

Package- Hermetically Seam-sealed Ceramic Package

RoHS/RoHS II Compliant and Pb free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy