Abracon, 26MHz Clock Oscillator Crystal Oscillator, ±30 ppm CMOS, 4-Pin ASEAIG5-26.000MHz-X-K-T3
- RS Stock No.:
- 245-0487
- Mfr. Part No.:
- ASEAIG5-26.000MHz-X-K-T3
- Manufacturer:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.15
(exc. VAT)
€11.25
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.915 | €9.15 |
| 50 - 90 | €0.896 | €8.96 |
| 100 - 240 | €0.786 | €7.86 |
| 250 - 990 | €0.766 | €7.66 |
| 1000 + | €0.746 | €7.46 |
*price indicative
- RS Stock No.:
- 245-0487
- Mfr. Part No.:
- ASEAIG5-26.000MHz-X-K-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Clock Oscillator | |
| Output Frequency | 26MHz | |
| Frequency Stability | ±30 ppm | |
| Packaging | Tape & Reel | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 2.97V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 2.5mm | |
| Series | ASEAIG | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Clock Oscillator | ||
Output Frequency 26MHz | ||
Frequency Stability ±30 ppm | ||
Packaging Tape & Reel | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 2.97V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 2.5mm | ||
Series ASEAIG | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
The Abracon is a Automotive & Industrial Grade Miniature SMD Crystal Oscillator used in Powertrain & Drive Control, Power Control & Conversion, Industrial Control & Automation.
Package- Hermetically Seam-sealed Ceramic Package
RoHS/RoHS II Compliant and Pb free
Related links
- Abracon ±30 ppm CMOS, 4-Pin
- Abracon ±30 ppm CMOS, 4-Pin ASDAIG5-26.000MHz-X-K-T3
- Abracon ±30 ppm CMOS, 4-Pin
- Abracon ±30 ppm CMOS, 4-Pin ASEAIG5-16.000MHz-X-K-T3
- Abracon ±30 ppm CMOS, 4-Pin ASAAIG5-26.000MHz-Y-T3
- Abracon ±30 ppm CMOS, 4-Pin ASDAIG5-16.000MHz-X-K-T3
- Abracon ±30 ppm CMOS, 4-Pin ASAAIG5-16.000MHz-Y-T3
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount
