Abracon, 32.768kHz Crystal Oscillator Crystal Oscillator, -100 → 100 ppm CMOS, 4-Pin Surface Mount
- RS Stock No.:
- 249-9371
- Mfr. Part No.:
- ASAKDVAIG-32.768kHz-KC-T3
- Manufacturer:
- Abracon
Subtotal (1 reel of 3000 units)*
€2,700.00
(exc. VAT)
€3,330.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.90 | €2,700.00 |
*price indicative
- RS Stock No.:
- 249-9371
- Mfr. Part No.:
- ASAKDVAIG-32.768kHz-KC-T3
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | Crystal Oscillator | |
| Output Frequency | 32.768kHz | |
| Frequency Stability | -100 → 100 ppm | |
| Load Capacitance | 15pF | |
| Packaging | 3000 pieces per Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 1.62V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Standards/Approvals | RoHS, RoHS II, TS16949 Production Line Certified, AEC-Q200 | |
| Width | 1.6mm | |
| Series | ASAKDVAIG | |
| Height | 800μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type Crystal Oscillator | ||
Output Frequency 32.768kHz | ||
Frequency Stability -100 → 100 ppm | ||
Load Capacitance 15pF | ||
Packaging 3000 pieces per Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 1.62V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Standards/Approvals RoHS, RoHS II, TS16949 Production Line Certified, AEC-Q200 | ||
Width 1.6mm | ||
Series ASAKDVAIG | ||
Height 800μm | ||
Automotive Standard No | ||
The Abracon ASAKDVAIG is Automotive & Industrial Grade 32.768kHz Continuous Voltage SMD having operating range from 1.62V to 3.63V and optimized for low current consumption. It is a hermetically seam-sealed ceramic package and used for GPS & Navigation, v
Frequency range 32.678 kHz
Vehicle to Vehicle Communication
LiDAR (Light Detection and Ranging)
Used In-vehicle Networking
It is used for Powertrain & Drive Control
Power Control & Conversion
Industrial Control & Automation
Related links
- Abracon -100 → 100 ppm CMOS, 4-Pin Surface Mount
- Abracon ±100 ppm CMOS, 4-Pin Surface Mount ASDKDVAIG-32.768kHz-KC-T3
- Abracon ±100 ppm CMOS Surface Mount ASEKDVAIG-32.768kHz-KC-T3
- Abracon ±25ppm LVCMOS, 4-Pin Surface Mount ASAK2-32.768KHZ-LRS-T
- Abracon ±25ppm LVCMOS, 4-Pin Surface Mount ASAK-32.768KHZ-LRS-T
- Abracon -20 → 20 ppm CMOS, 4-Pin Surface Mount ASH7KW-32.768KHZ-L-T
- Abracon ±25 ppm CMOS, 4-Pin SMD ASDK2-32.768KHZ-L-R-T
- Abracon 50 ppm CMOS HCMOS, 4-Pin Surface Mount
