Renesas Electronics, 30MHz XO Crystal Oscillator, 25 ppm LVCMOS, 6-Pin Surface Mount XLH536030.000000I

Subtotal (1 reel of 1000 units)*

€941.00

(exc. VAT)

€1,157.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.941€941.00

*price indicative

RS Stock No.:
250-3511
Mfr. Part No.:
XLH536030.000000I
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Crystal Oscillator

Oscillator Type

XO

Output Frequency

30MHz

Frequency Stability

25 ppm

Package Type

Surface Mount

Output Level

LVCMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

85°C

Length

5mm

Height

1.1mm

Series

XL

Width

3.2mm

Standards/Approvals

RoHS

Automotive Standard

No

The Renesas Electronics XL devices are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. With short lead-time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies. The XL (XO option) devices have stabilities as tight as ±20ppm and the XL (VCXO option) devices have ±50ppm APR. Either option provides extremely quick delivery for both standard and custom frequencies. Devices have stabilities as tight as ±20ppm and the XL (VCXO option) devices have ±50ppm APR.

Available in a wide frequency range from 0.750MHz to 1350MHz

Crystal oscillators with 750 to 890fs typical phase jitter

Bandwidth is over 12kHz to 20MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy