Renesas Electronics, 33MHz XO Crystal Oscillator, ±25 ppm LVCMOS, 6-Pin SMD XLH736033.000000I

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
254-5030
Mfr. Part No.:
XLH736033.000000I
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Oscillator Type

XO

Product Type

Crystal Oscillator

Output Frequency

33MHz

Frequency Stability

±25 ppm

Load Capacitance

15pF

Package Type

SMD

Minimum Supply Voltage

2.5V

Output Level

LVCMOS

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

105°C

Series

XL

Standards/Approvals

No

Automotive Standard

No

The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890 fs typical phase jitter over 12 kHz to 20 MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 135 0MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. With short lead-time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies. The XL (XO option) devices have stabilities as tight as ±20 ppm and the XL (VCXO option) devices have ±50 ppm APR.

Output types are LVDS, LVPECL, LVCMOS

Phase jitter (12kHz to 20MHz) is 750 fs to 890 fs typical

Supply voltage is 2.5V or 3.3V

Operating temperature are -20°C to +70°C

Better than ±10% linearity for Vc range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy