Renesas Electronics, 33.33MHz XO Crystal Oscillator, 25 ppm LVCMOS, 6-Pin Surface Mount XLH736033.333000I
- RS Stock No.:
- 250-3516
- Mfr. Part No.:
- XLH736033.333000I
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 5 units)*
€6.84
(exc. VAT)
€8.42
(inc. VAT)
In Stock
- 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.368 | €6.84 |
*price indicative
- RS Stock No.:
- 250-3516
- Mfr. Part No.:
- XLH736033.333000I
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Oscillator Type | XO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 33.33MHz | |
| Frequency Stability | 25 ppm | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.3V | |
| Output Level | LVCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.1mm | |
| Series | XL | |
| Standards/Approvals | RoHS | |
| Width | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Oscillator Type XO | ||
Product Type Crystal Oscillator | ||
Output Frequency 33.33MHz | ||
Frequency Stability 25 ppm | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.3V | ||
Output Level LVCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.1mm | ||
Series XL | ||
Standards/Approvals RoHS | ||
Width 3.2mm | ||
Automotive Standard No | ||
The Renesas Electronics XL devices are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12kHz to 20MHz bandwidth. Available in a wide frequency range from 0.750MHz to 1350MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. With short lead-time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies. The XL (XO option) devices have stabilities as tight as ±20ppm and the XL (VCXO option) devices have ±50ppm APR. Either option provides extremely quick delivery for both standard and custom frequencies. Devices have stabilities as tight as ±20ppm and the XL (VCXO option) devices have ±50ppm APR.
Available in a wide frequency range from 0.750MHz to 1350MHz
Crystal oscillators with 750 to 890fs typical phase jitter
Bandwidth is over 12kHz to 20MHz
Related links
- Renesas Electronics 25 ppm LVCMOS, 6-Pin Surface Mount XLH736033.333000I
- Renesas Electronics 25 ppm LVCMOS, 6-Pin Surface Mount XLH735048.000000X
- Renesas Electronics 25 ppm LVCMOS, 6-Pin Surface Mount XLH536030.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH536033.333333I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH736033.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH536012.288000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD
