Renesas Electronics, 125MHz XO Crystal Oscillator, ±25 ppm LVCMOS, 6-Pin SMD XLH526125.000000I
- RS Stock No.:
- 254-5017
- Mfr. Part No.:
- XLH526125.000000I
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.51
(exc. VAT)
€14.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.302 | €11.51 |
| 50 - 95 | €2.156 | €10.78 |
| 100 - 245 | €1.876 | €9.38 |
| 250 - 495 | €1.838 | €9.19 |
| 500 + | €1.742 | €8.71 |
*price indicative
- RS Stock No.:
- 254-5017
- Mfr. Part No.:
- XLH526125.000000I
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 125MHz | |
| Frequency Stability | ±25 ppm | |
| Load Capacitance | 15pF | |
| Package Type | SMD | |
| Output Level | LVCMOS | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | XL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Crystal Oscillator | ||
Oscillator Type XO | ||
Output Frequency 125MHz | ||
Frequency Stability ±25 ppm | ||
Load Capacitance 15pF | ||
Package Type SMD | ||
Output Level LVCMOS | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 6 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series XL | ||
Automotive Standard No | ||
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890 fs typical phase jitter over 12 kHz to 20 MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 135 0MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies. The 3rd order Delta Sigma Modulator reduces noise to the levels that are comparable to traditional Bulk Quartz and SAW oscillators. With short lead-time, low cost, low noise, wide frequency range, excellent ambient performance, the XL devices are an excellent choice over the conventional technologies. The XL (XO option) devices have stabilities as tight as ±20 ppm and the XL (VCXO option) devices have ±50 ppm APR.
Output types are LVDS, LVPECL, LVCMOS
Phase jitter (12kHz to 20MHz) is 750 fs to 890 fs typical
Supply voltage is 2.5V or 3.3V
Operating temperature are -20°C to +70°C
Better than ±10% linearity for Vc range
Related links
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD
- Renesas Electronics ±50 ppm LVCMOS, 6-Pin SMD XLH735125.000000X
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH536033.333333I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH536012.288000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH736033.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH736096.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin SMD XLH736080.000000I
