Renesas Electronics, 40MHz XO Crystal Oscillator, 25ppm HCMOS SMD XLH736040.000000I
- RS Stock No.:
- 263-8043
- Mfr. Part No.:
- XLH736040.000000I
- Manufacturer:
- Renesas Electronics
Bulk discount available
Price Each (In a Pack of 5)
€1.228
(exc. VAT)
€1.51
(inc. VAT)
190 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €1.228 | €6.14 |
50 - 95 | €1.154 | €5.77 |
100 - 245 | €0.976 | €4.88 |
250 - 495 | €0.958 | €4.79 |
500 + | €0.954 | €4.77 |
**price indicative
- RS Stock No.:
- 263-8043
- Mfr. Part No.:
- XLH736040.000000I
- Manufacturer:
- Renesas Electronics
Related links
- Renesas Electronics 25ppm HCMOS SMD XLH736040.000000I
- Renesas Electronics 25ppm HCMOS SMD XLH536010.000000I
- Renesas Electronics 25ppm HCMOS SMD XLH736016.000000I
- Renesas Electronics 25ppm HCMOS SMD XLH536048.000000I
- MMD 25ppm HCMOS SMD MSH302548AH-25.000MHZ-T
- Renesas Electronics ±25ppm LVCMOS SMD XLH536033.333333I
- Renesas Electronics ±25ppm LVCMOS SMD XLH736033.000000I
- Renesas Electronics 25ppm LVCMOS XLH536030.000000I