MMD, 25MHz XO Oscillator, 25 ppm HCMOS, 4-Pin Surface Mount
- RS Stock No.:
- 219-2071
- Mfr. Part No.:
- MSH302548AH-25.000MHZ-T
- Manufacturer:
- MMD
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-2071
- Mfr. Part No.:
- MSH302548AH-25.000MHZ-T
- Manufacturer:
- MMD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MMD | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 25MHz | |
| Frequency Stability | 25 ppm | |
| Load Capacitance | 30pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 2.7mm | |
| Series | MSH | |
| Length | 3.4mm | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MMD | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 25MHz | ||
Frequency Stability 25 ppm | ||
Load Capacitance 30pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 2.7mm | ||
Series MSH | ||
Length 3.4mm | ||
Height 1.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The MMD MSH series crystal oscillator has enable/disable function and nominal frequency of 25MHz. It is hermetically sealed. This crystal comes with tape and reel packaging.
Low Profile Ceramic SMD Package
Tristate Function/Standby Option
Wide Frequency Range
Mounting Type: Surface Mount
Frequency Stability: ±25ppm
Operating temperature: -40°C to 85°C
Related links
- MMD 25 ppm HCMOS, 4-Pin Surface Mount MSH302548AH-25.000MHZ-T
- MMD 50 ppm HCMOS, 4-Pin Surface Mount MTH305027AH-25.000MHZ-T
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MVQ-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-3225MVQ-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-5032MV-250-CN-TR
- ECS Inc International ±25 ppm HCMOS, 4-Pin Surface Mount ECS-2520MV-250-CN-TR
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASE-25.000MHZ-LR-T
- ECS Inc International ±50 ppm HCMOS, 4-Pin Surface Mount ECS-3963-250-BN-TR
