Renesas Electronics, 100MHz Crystal Oscillator Oscillator LVCMOS, 6-Pin XLH335100.000000I

Subtotal (1 reel of 2000 units)*

€3,074.00

(exc. VAT)

€3,782.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€1.537€3,074.00

*price indicative

RS Stock No.:
264-1325
Mfr. Part No.:
XLH335100.000000I
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Oscillator Type

Crystal Oscillator

Product Type

Oscillator

Output Frequency

100MHz

Packaging

Cut Tape

Load Capacitance

15pF

Minimum Supply Voltage

3.14V

Output Level

LVCMOS

Maximum Supply Voltage

3.47V

Minimum Operating Temperature

-40°C

Pin Count

6

Maximum Operating Temperature

85°C

Series

XL

Width

5mm

Standards/Approvals

REACH, RoHS

Length

7mm

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12 kHz to 20 MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 1350 MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.

Output types: LVDS, LVPECL, LVCMOS

Supply voltage: 2.5V or 3.3V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy