Renesas Electronics, 100MHz Crystal Oscillator Oscillator LVCMOS, 6-Pin XLH738200.000000X
- RS Stock No.:
- 264-1329
- Mfr. Part No.:
- XLH738200.000000X
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-1329
- Mfr. Part No.:
- XLH738200.000000X
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Oscillator | |
| Output Frequency | 100MHz | |
| Packaging | Cut Tape | |
| Load Capacitance | 15pF | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Output Level | LVCMOS | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 7mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 5mm | |
| Series | XL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Oscillator Type Crystal Oscillator | ||
Product Type Oscillator | ||
Output Frequency 100MHz | ||
Packaging Cut Tape | ||
Load Capacitance 15pF | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Output Level LVCMOS | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 7mm | ||
Standards/Approvals RoHS, REACH | ||
Width 5mm | ||
Series XL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics XL devices (XO and VCXO options) are ultra-precision crystal oscillators with 750 to 890fs typical phase jitter over 12 kHz to 20 MHz bandwidth. Available in a wide frequency range from 0.750 MHz to 1350 MHz, the XL series crystal oscillators utilize a family of proprietary ASICs, with a key focus on noise reduction technologies.
Output types: LVDS, LVPECL, LVCMOS
Supply voltage: 2.5V or 3.3V
Related links
- Renesas Electronics 6-Pin XLH738200.000000X
- Renesas Electronics 6-Pin XLH335100.000000I
- Renesas Electronics 6-Pin XLH53V010.000000I
- Renesas Electronics Crystal Oscillator Crystal Oscillator 6-Pin XLH730033.000000I
- Renesas Electronics ±25 ppm LVCMOS, 6-Pin Surface Mount XLH536027.000000I
- Renesas Electronics Crystal Oscillator Crystal Oscillator 6-Pin Surface Mount XLH735002.457600I
- Renesas Electronics Crystal Oscillator Crystal Oscillator 6-Pin Surface Mount XLH735045.158400X
- Renesas Electronics Crystal Oscillator Crystal Oscillator 6-Pin XLH535100.000000I
