Wurth Elektronik, 8MHz SPXO Crystal Oscillator, ±25 ppm HCMOS, 4-Pin SMT 830208220001
- RS Stock No.:
- 276-6724
- Mfr. Part No.:
- 830208220001
- Manufacturer:
- Wurth Elektronik
Subtotal (1 pack of 5 units)*
€12.23
(exc. VAT)
€15.05
(inc. VAT)
In Stock
- 760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.446 | €12.23 |
*price indicative
- RS Stock No.:
- 276-6724
- Mfr. Part No.:
- 830208220001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Oscillator Type | SPXO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape and Reel | |
| Load Capacitance | 15pF | |
| Package Type | SMT | |
| Output Level | HCMOS | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Supply Voltage | 2.97V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Width | 2mm | |
| Series | IQXO | |
| Standards/Approvals | REACH, RoHS | |
| Length | 2.5mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Oscillator Type SPXO | ||
Product Type Crystal Oscillator | ||
Output Frequency 8MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape and Reel | ||
Load Capacitance 15pF | ||
Package Type SMT | ||
Output Level HCMOS | ||
Maximum Supply Voltage 3.3V | ||
Minimum Supply Voltage 2.97V | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Width 2mm | ||
Series IQXO | ||
Standards/Approvals REACH, RoHS | ||
Length 2.5mm | ||
Height 1mm | ||
Automotive Standard No | ||
The Wurth Elektronik Crystal clock oscillator is a standard 2.5 x 2.0 oscillator housed in a ceramic package. It operates at a frequency of 8.0 MHz. It requires a supply voltage of 3.3 V and draws a current of 7.000 mA. This crystal clock oscillator has a drive capability of 15pF, with a maximum rise and fall time of 7.0 ns. The oscillator meets environmental standards MIL STD 883 for shock and MIL STD 883 vibration respectively.
RoHS compliant
REACh compliant
Hermetically sealed metal lid
Output is compatible with HCMOS
Related links
- Wurth Elektronik ±25 ppm HCMOS, 4-Pin SMT 830208220001
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT 831072801
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT 831021890
- Wurth Elektronik ±50 ppm HCMOS, 4-Pin SMT 831018045
- Wurth Elektronik ±50 ppm HCMOS 4-Pin SMT
- Wurth Elektronik ±50 ppm HCMOS 4-Pin SMT 831019079
- Wurth Elektronik ±25 ppm HCMOS, 4-Pin SMT 830208220101
