Wurth Elektronik, 12.288MHz SPXO Crystal Oscillator, ±25 ppm HCMOS, 4-Pin SMT 830208220101

Subtotal (1 pack of 5 units)*

€12.23

(exc. VAT)

€15.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.446€12.23

*price indicative

Packaging Options:
RS Stock No.:
276-6726
Mfr. Part No.:
830208220101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Oscillator Type

SPXO

Product Type

Crystal Oscillator

Output Frequency

12.288MHz

Frequency Stability

±25 ppm

Packaging

Tape and Reel

Load Capacitance

15pF

Package Type

SMT

Minimum Supply Voltage

2.97V

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH

Series

IQXO

Width

2mm

Length

2.5mm

Height

1mm

Automotive Standard

No

The Wurth Elektronik Crystal clock oscillator is a standard 2.5 x 2.0 oscillator housed in a ceramic package. It operates at a frequency of 12.2880 MHz. It requires a supply voltage of 3.3 V and draws a current of 7.000 mA. This crystal clock oscillator has a drive capability of 15pF, with a maximum rise and fall time of 7.0 ns. The oscillator meets environmental standards MIL STD 883 for shock and MIL STD 883 vibration respectively.

RoHS compliant

REACh compliant

Hermetically sealed metal lid

Output is compatible with HCMOS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy