Wurth Elektronik, 50MHz SPXO Crystal Oscillator, ±50 ppm CMOS, 4-Pin SMT 831025560

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
276-6804
Mfr. Part No.:
831025560
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Oscillator Type

SPXO

Product Type

Crystal Oscillator

Output Frequency

50MHz

Frequency Stability

±50 ppm

Load Capacitance

15pF

Packaging

Tape and Reel

Package Type

SMT

Minimum Supply Voltage

4.5V

Output Level

CMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Length

7.2mm

Height

1.4mm

Series

IQXQ

Width

5.2mm

Standards/Approvals

RoHS, REACH

Automotive Standard

No

The Wurth Elektronik Crystal clock oscillator is a surface mount 3.2 x 2.5 mm crystal oscillator in a ceramic package with a seam sealed metal lid. It operates at a frequency of 50.0 MHz. It requires a supply voltage of 3.3 V and draws a current of 20.000 mA. This crystal clock oscillator has a drive capability of 15pF, with a maximum rise and fall time of 5.0 ns. The oscillator meets environmental standards MIL STD 202F for shock and MIL STD 202F vibration respectively.

RoHS compliant

REACh compliant

Hermetically sealed metal lid

Output is compatible with CMOS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy