Wurth Elektronik, 50MHz SPXO Crystal Oscillator, ±25 ppm HCMOS, 4-Pin SMT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
276-6719
Mfr. Part No.:
830206924301
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Oscillator Type

SPXO

Product Type

Crystal Oscillator

Output Frequency

50MHz

Frequency Stability

±25 ppm

Packaging

Tape and Reel

Load Capacitance

15pF

Package Type

SMT

Minimum Supply Voltage

1.71V

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Width

2mm

Series

IQXO

Length

2.5mm

Height

1mm

Standards/Approvals

RoHS, REACH

Automotive Standard

No

The Wurth Elektronik Crystal clock oscillator is a standard 2.5 x 2.0 oscillator housed in a ceramic package. It operates at a frequency of 50.0 MHz. It requires a supply voltage of 1.8V and draws a current of 10.000 mA. This crystal clock oscillator has a drive capability of 15pF, with a maximum rise and fall time of 10.0 ns. The oscillator meets environmental standards MIL STD 202 for shock and MIL STD 883 vibration respectively.

RoHS compliant

REACh compliant

Hermetically sealed metal lid

Output is compatible with HCMOS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy