- RS Stock No.:
- 478-5086
- Mfr. Part No.:
- Q3309CA40021912
- Manufacturer:
- Epson
1 In stock for delivery within 2 working days
Added
Price Each
€4.37
(exc. VAT)
€5.38
(inc. VAT)
Units | Per unit |
1 - 24 | €4.37 |
25 - 49 | €4.12 |
50 - 99 | €3.90 |
100 - 249 | €3.54 |
250 + | €3.24 |
- RS Stock No.:
- 478-5086
- Mfr. Part No.:
- Q3309CA40021912
- Manufacturer:
- Epson
Technical data sheets
Legislation and Compliance
Product Details
SG8002 Crystal Oscillator
From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.
The SG8002 series cyrstal oscillator has ceramic casing.
The SG8002 series cyrstal oscillator has ceramic casing.
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 100MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Height | 1.4mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.4mm |
- RS Stock No.:
- 478-5086
- Mfr. Part No.:
- Q3309CA40021912
- Manufacturer:
- Epson