Epson, 27MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40005012

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.16

(exc. VAT)

€7.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.16
10 - 99€5.86
100 - 249€4.70
250 - 499€3.82
500 +€3.62

*price indicative

RS Stock No.:
478-5244
Mfr. Part No.:
Q3309CA40005012
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

27MHz

Frequency Stability

±50 ppm

Package Type

Surface Mount

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Output Level

CMOS

Mount Type

Surface, Through Hole

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Length

7mm

Width

5mm

Height

1.4mm

Series

SG-8002

Standards/Approvals

ISO 14001, RoHS, ISO9001

Automotive Standard

No

SG8002 Crystal Oscillator


From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.

The SG8002 series cyrstal oscillator has ceramic casing.

Crystal Oscillators 7x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy