Epson, 4MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
478-5294
Mfr. Part No.:
Q3309CA40009612
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

4MHz

Frequency Stability

±50 ppm

Load Capacitance

50pF

Package Type

Surface Mount

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.7V

Output Level

CMOS

Mount Type

Through Hole, Surface

Minimum Operating Temperature

-20°C

Pin Count

4

Maximum Operating Temperature

70°C

Length

7mm

Series

SG-8002

Height

1.4mm

Width

5mm

Standards/Approvals

RoHS, ISO9001, ISO/TS 16949, ISO 14001

Automotive Standard

ISO/TS 16949

SG8002 Crystal Oscillator


From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.

The SG8002 series cyrstal oscillator has ceramic casing.

Crystal Oscillators 7x5mm Ceramic case


Related links