Epson, 80MHz XO Oscillator, ±50 ppm CMOS, 4-Pin Surface Mount
- RS Stock No.:
- 478-5339
- Mfr. Part No.:
- Q3309CA40011212
- Manufacturer:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.29
(exc. VAT)
€7.74
(inc. VAT)
Temporarily out of stock
- 240 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €6.29 |
| 25 - 49 | €5.94 |
| 50 - 99 | €5.59 |
| 100 - 249 | €5.10 |
| 250 + | €4.64 |
*price indicative
- RS Stock No.:
- 478-5339
- Mfr. Part No.:
- Q3309CA40011212
- Manufacturer:
- Epson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 80MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 700mV | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.4mm | |
| Width | 5mm | |
| Series | SG-8002 | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 80MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Maximum Supply Voltage 700mV | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Height 1.4mm | ||
Width 5mm | ||
Series SG-8002 | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Automotive Standard No | ||
SG8002 Crystal Oscillator
From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.
The SG8002 series cyrstal oscillator has ceramic casing.
Crystal Oscillators 7x5mm Ceramic case
Related links
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40011212
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40010812
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40006612
- Epson ±50 ppm CMOS, 4-Pin Surface Mount Q3309CA40000612
- Epson ±50 ppm CMOS, 4-Pin Surface Mount
