Epson, 24MHz XO Oscillator, ±50 ppm CMOS, 4-Pin PDIP Q3204DC21044200

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.22

(exc. VAT)

€16.26

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 56 left, ready to ship from another location
  • Final 20 unit(s) shipping from 24 November 2026

Units
Per unit
1 - 9€13.22
10 +€12.50

*price indicative

RS Stock No.:
478-5783
Mfr. Part No.:
Q3204DC21044200
Manufacturer:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

24MHz

Frequency Stability

±50 ppm

Package Type

PDIP

Output Level

CMOS

Pin Count

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Width

6.6mm

Length

13.7mm

Height

5.3mm

SG-8002DC


Crystal Oscillators Through hole


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy