AKER, 32MHz Clock Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount S75005-32.000-X-15
- RS Stock No.:
- 671-9848
- Mfr. Part No.:
- S75005-32.000-X-15
- Manufacturer:
- AKER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-9848
- Mfr. Part No.:
- S75005-32.000-X-15
- Manufacturer:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Product Type | Oscillator | |
| Oscillator Type | Clock | |
| Output Frequency | 32MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.3mm | |
| Width | 5mm | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Product Type Oscillator | ||
Oscillator Type Clock | ||
Output Frequency 32MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Height 1.3mm | ||
Width 5mm | ||
Length 7mm | ||
- COO (Country of Origin):
- TW

S75005
Crystal Oscillators 7x5mm Ceramic case
Related links
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S71805-32.000-X-15
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S75005-12.000-X-15
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-32.000
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-32.000
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S73305-20.000-X-15
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S73305-50.000-X-15
