MERCURY, 8MHz Clock Oscillator, ±50 ppm HCMOS, TTL, 14-Pin PDIP 5H14ET-8.000
- RS Stock No.:
- 767-5257
- Mfr. Part No.:
- 5H14ET-8.000
- Manufacturer:
- MERCURY
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€6.81
(exc. VAT)
€8.38
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.81 | - |
| 10 - 24 | €6.25 | 8% |
| 25 - 99 | €5.71 | 16% |
| 100 - 199 | €5.35 | 21% |
| 200 + | €4.96 | 27% |
*price indicative
- RS Stock No.:
- 767-5257
- Mfr. Part No.:
- 5H14ET-8.000
- Manufacturer:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Oscillator Type | Clock | |
| Product Type | Oscillator | |
| Output Frequency | 8MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | PDIP | |
| Maximum Supply Voltage | 5V | |
| Output Level | HCMOS, TTL | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | H14 | |
| Width | 10.7mm | |
| Length | 20.2mm | |
| Height | 5.08mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Oscillator Type Clock | ||
Product Type Oscillator | ||
Output Frequency 8MHz | ||
Frequency Stability ±50 ppm | ||
Package Type PDIP | ||
Maximum Supply Voltage 5V | ||
Output Level HCMOS, TTL | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Pin Count 14 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series H14 | ||
Width 10.7mm | ||
Length 20.2mm | ||
Height 5.08mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Mercury H14 Clock Oscillators
Industry-standard 14-pin Dual-in-Line, PCB through hole metal package
Crystal Oscillators Through hole
Related links
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-12.000
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-32.000
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-1.8432
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-24.000
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-4.9152
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-30.000
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-16.000
- MERCURY 50 MHz Clock Oscillator TTL, 14-Pin PDIP 5H14ET-50.000
